
0735912049 | |
|---|---|
DigiKey Part Number | 900-0735912049TR-ND - Tape & Reel (TR) 900-0735912049CT-ND - Cut Tape (CT) 900-0735912049DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0735912049 |
Description | SMSJ CIRCULATOR/3300-3800 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.3 GHz ~ 3.8 GHz Circulator 20 W 20dB (Min) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Circulator | |
Frequency | 3.3 GHz ~ 3.8 GHz | |
Isolation | 20dB (Min) | |
Power - Average Forward | 20 W | |
Insertion Loss | 0.3dB (Max) | |
VSWR | - | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.36000 | RM43.36 |
| 10 | RM37.66400 | RM376.64 |
| 25 | RM35.68000 | RM892.00 |
| 100 | RM32.95670 | RM3,295.67 |
| 250 | RM31.32620 | RM7,831.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM29.25237 | RM26,327.13 |
| Unit Price without VAT: | RM43.36000 |
|---|---|
| Unit Price with VAT: | RM47.69600 |





