



0643211011 | |
|---|---|
DigiKey Part Number | WM6342-ND |
Manufacturer | |
Manufacturer Product Number | 0643211011 |
Description | CONN RCPT HSG 53POS 5ROW BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 0643211011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Left Wire Output, Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM75.55000 | RM75.55 |
| 10 | RM64.20100 | RM642.01 |
| 228 | RM51.49193 | RM11,740.16 |
| 684 | RM47.65623 | RM32,596.86 |
| Unit Price without VAT: | RM75.55000 |
|---|---|
| Unit Price with VAT: | RM83.10500 |















