



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | 105300-2100, 105300-2200, 105300-2300 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,350.08000 | RM2,350.08 |
| 5 | RM2,178.44600 | RM10,892.23 |
| 10 | RM2,108.54900 | RM21,085.49 |
| Unit Price without VAT: | RM2,350.08000 |
|---|---|
| Unit Price with VAT: | RM2,585.08800 |











