Socket Contact Tin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0501488100

DigiKey Part Number
WM17525-ND
Manufacturer
Manufacturer Product Number
0501488100
Description
CONN SOCKET 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0501488100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,139
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.19000RM2.19
10RM1.86200RM18.62
25RM1.74760RM43.69
50RM1.66340RM83.17
100RM1.58390RM158.39
250RM1.48468RM371.17
500RM1.41372RM706.86
1,000RM1.34617RM1,346.17
2,500RM1.26184RM3,154.60
Unit Price without VAT:RM2.19000
Unit Price with VAT:RM2.40900