



0473521001 | |
|---|---|
DigiKey Part Number | WM3290TR-ND - Tape & Reel (TR) WM3290CT-ND - Cut Tape (CT) WM3290DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0473521001 |
Description | CONN MICRO SD CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0473521001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.074" (1.88mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.02000 | RM17.02 |
| 10 | RM14.45200 | RM144.52 |
| 25 | RM13.54400 | RM338.60 |
| 50 | RM12.89660 | RM644.83 |
| 100 | RM12.28110 | RM1,228.11 |
| 250 | RM11.51212 | RM2,878.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM10.60533 | RM8,484.26 |
| 1,600 | RM10.09947 | RM16,159.15 |
| 2,400 | RM9.81498 | RM23,555.95 |
| 4,000 | RM9.46799 | RM37,871.96 |
| Unit Price without VAT: | RM17.02000 |
|---|---|
| Unit Price with VAT: | RM18.72200 |











