USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
0473460001
0473460001

0473460001

DigiKey Part Number
WM17141TR-ND - Tape & Reel (TR)
WM17141CT-ND - Cut Tape (CT)
WM17141DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0473460001
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0473460001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Pick and Place, Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,818
Factory Stock: 42,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.42000RM4.42
10RM3.75400RM37.54
25RM3.51760RM87.94
50RM3.34980RM167.49
100RM3.18960RM318.96
250RM2.98956RM747.39
500RM2.84680RM1,423.40
1,000RM2.71088RM2,710.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM2.57633RM5,152.66
4,000RM2.45340RM9,813.60
6,000RM2.38424RM14,305.44
10,000RM2.29991RM22,999.10
14,000RM2.24602RM31,444.28
Manufacturers Standard Package
Unit Price without VAT:RM4.42000
Unit Price with VAT:RM4.86200