
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM5.08600 | RM50.86 |
| 30 | RM4.70800 | RM141.24 |
| 50 | RM4.54040 | RM227.02 |
| 100 | RM4.32350 | RM432.35 |
| 250 | RM4.05236 | RM1,013.09 |
| 500 | RM3.85890 | RM1,929.45 |
| 1,000 | RM3.67464 | RM3,674.64 |
| 2,500 | RM3.44464 | RM8,611.60 |
| 5,000 | RM3.28036 | RM16,401.80 |
| Unit Price without VAT: | RM5.08600 |
|---|---|
| Unit Price with VAT: | RM5.59460 |

