10 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
0430251008
0430251008
Conectores de alimentación Micro-Fit

0430251008

DigiKey Part Number
WM16255-ND
Manufacturer
Manufacturer Product Number
0430251008
Description
CONN RCPT HSG 10POS 3.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430251008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,494
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.83000RM3.83
10RM3.26500RM32.65
25RM3.06080RM76.52
50RM2.91400RM145.70
100RM2.77460RM277.46
250RM2.60040RM650.10
500RM2.47618RM1,238.09
1,500RM2.29144RM3,437.16
3,000RM2.18210RM6,546.30
Manufacturers Standard Package
Unit Price without VAT:RM3.83000
Unit Price with VAT:RM4.21300