Terminal Inline, Individual Openings (Parallel) Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Inline, Individual Openings (Parallel) Connector Crimp 18-22 AWG
0192070001
0192070001

0192070001

DigiKey Part Number
WM13861-ND
Manufacturer
Manufacturer Product Number
0192070001
Description
CONN INLINE 18-22 AWG CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Inline, Individual Openings (Parallel)
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,399
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.42000RM0.42
10RM0.37500RM3.75
25RM0.35040RM8.76
50RM0.33460RM16.73
100RM0.31850RM31.85
250RM0.29848RM74.62
500RM0.28416RM142.08
1,000RM0.27059RM270.59
3,000RM0.25038RM751.14
Manufacturers Standard Package
Unit Price without VAT:RM0.42000
Unit Price with VAT:RM0.46200