
0190690101 | |
|---|---|
DigiKey Part Number | WM13679-ND |
Manufacturer | |
Manufacturer Product Number | 0190690101 |
Description | CONN RING CIRC 14-16AWG #6 CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.260" (6.60mm) | |
Length - Overall | 0.560" (14.22mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.50600 | RM5.06 |
| 25 | RM0.47360 | RM11.84 |
| 50 | RM0.45000 | RM22.50 |
| 100 | RM0.42850 | RM42.85 |
| 250 | RM0.40164 | RM100.41 |
| 500 | RM0.38242 | RM191.21 |
| 1,000 | RM0.36413 | RM364.13 |
| 3,000 | RM0.33694 | RM1,010.82 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |








