
0151341401 | |
|---|---|
DigiKey Part Number | WM17235-ND |
Manufacturer | |
Manufacturer Product Number | 0151341401 |
Description | PICOBLADE 14 CIRCUIT 100MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0151341401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.20000 | RM29.20 |
| 10 | RM24.81300 | RM248.13 |
| 25 | RM23.25840 | RM581.46 |
| 50 | RM22.14780 | RM1,107.39 |
| 100 | RM21.09030 | RM2,109.03 |
| 250 | RM19.77008 | RM4,942.52 |
| 500 | RM18.82702 | RM9,413.51 |
| 1,000 | RM17.92916 | RM17,929.16 |
| 2,500 | RM16.80817 | RM42,020.43 |
| Unit Price without VAT: | RM29.20000 |
|---|---|
| Unit Price with VAT: | RM32.12000 |
















