
0151340405 | |
|---|---|
DigiKey Part Number | 0151340405-ND |
Manufacturer | |
Manufacturer Product Number | 0151340405 |
Description | PICOBLADE 4 CIRCUIT 450MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151340405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Friction Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.78000 | RM17.78 |
| 10 | RM15.12200 | RM151.22 |
| 25 | RM14.17440 | RM354.36 |
| 50 | RM13.49760 | RM674.88 |
| 100 | RM12.85290 | RM1,285.29 |
| 250 | RM12.04824 | RM3,012.06 |
| 500 | RM11.47328 | RM5,736.64 |
| 1,000 | RM10.92594 | RM10,925.94 |
| 2,500 | RM10.24260 | RM25,606.50 |
| Unit Price without VAT: | RM17.78000 |
|---|---|
| Unit Price with VAT: | RM19.55800 |












