


0150200061 | |
|---|---|
DigiKey Part Number | WM6664-ND |
Manufacturer | |
Manufacturer Product Number | 0150200061 |
Description | CABLE FFC/FPC 6POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.15000 | RM25.15 |
| 10 | RM21.37100 | RM213.71 |
| 25 | RM20.03280 | RM500.82 |
| 50 | RM19.07540 | RM953.77 |
| 100 | RM18.16480 | RM1,816.48 |
| 250 | RM17.02760 | RM4,256.90 |
| 500 | RM16.21532 | RM8,107.66 |
| 1,000 | RM15.44201 | RM15,442.01 |
| Unit Price without VAT: | RM25.15000 |
|---|---|
| Unit Price with VAT: | RM27.66500 |













