


0150200059 | |
|---|---|
DigiKey Part Number | 0150200059-ND |
Manufacturer | |
Manufacturer Product Number | 0150200059 |
Description | CABLE FFC/FPC 6POS 0.5MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.82000 | RM13.82 |
| 10 | RM11.73500 | RM117.35 |
| 25 | RM10.99880 | RM274.97 |
| 50 | RM10.47300 | RM523.65 |
| 100 | RM9.97290 | RM997.29 |
| 250 | RM9.34840 | RM2,337.10 |
| 500 | RM8.90228 | RM4,451.14 |
| 1,000 | RM8.47756 | RM8,477.56 |
| 3,000 | RM7.84578 | RM23,537.34 |
| Unit Price without VAT: | RM13.82000 |
|---|---|
| Unit Price with VAT: | RM15.20200 |







