6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
009503061
009503061

0009503061

DigiKey Part Number
WM2104-ND
Manufacturer
Manufacturer Product Number
0009503061
Description
CONN RCPT HSG 6POS 3.96MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
0009503061 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,144
Factory Stock: 48,000
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.92300RM9.23
25RM0.86280RM21.57
50RM0.82160RM41.08
100RM0.78200RM78.20
250RM0.73316RM183.29
500RM0.69800RM349.00
1,000RM0.66468RM664.68
2,500RM0.62301RM1,557.52
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000