


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.53900 | RM5.39 |
| 25 | RM0.50560 | RM12.64 |
| 50 | RM0.48200 | RM24.10 |
| 100 | RM0.45840 | RM45.84 |
| 250 | RM0.42976 | RM107.44 |
| 500 | RM0.40922 | RM204.61 |
| 1,000 | RM0.38962 | RM389.62 |
| 2,500 | RM0.36519 | RM912.98 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

























