
ZFRSC-123-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFRSC-123-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFRSC-123-S+ |
Description | PWR SPLTR CMBD / SMA / ROHS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 12 GHz Isolation (Typ) 19.5dB, 5° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 9.5dB | |
Frequency | 0 Hz ~ 12 GHz | |
Specifications | Isolation (Typ) 19.5dB, 5° Imbalance (Max) | |
Size / Dimension | 1.000" L x 0.750" W x 0.610" H (25.40mm x 19.05mm x 15.49mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM513.50000 | RM513.50 |
| 10 | RM444.94600 | RM4,449.46 |
| 25 | RM438.12320 | RM10,953.08 |
| 50 | RM435.67600 | RM21,783.80 |
| Unit Price without VAT: | RM513.50000 |
|---|---|
| Unit Price with VAT: | RM564.85000 |










