490MHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCN-490+

DigiKey Part Number
3157-LFCN-490+TR-ND - Tape & Reel (TR)
3157-LFCN-490+CT-ND - Cut Tape (CT)
3157-LFCN-490+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCN-490+
Description
CER FILTER 490MHZ LOW PASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
490MHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
490MHz
Impedance
50Ohm
Insertion Loss
1.2dB
Filter Type
Low Pass
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.037" (0.94mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,053
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM55.96000RM55.96
20RM20.77250RM415.45
50RM18.87640RM943.82
100RM17.61240RM1,761.24
200RM16.17985RM3,235.97
500RM14.95792RM7,478.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM13.73609RM13,736.09
2,000RM13.14616RM26,292.32
3,000RM12.59839RM37,795.17
Manufacturers Standard Package
Unit Price without VAT:RM55.96000
Unit Price with VAT:RM61.55600