
BFCQ-3402+ | |
|---|---|
DigiKey Part Number | 3157-BFCQ-3402+TR-ND - Tape & Reel (TR) 3157-BFCQ-3402+CT-ND - Cut Tape (CT) 3157-BFCQ-3402+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCQ-3402+ |
Description | CER FILTER 33.6GHZ BAND PASS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33.6GHz Center Band Pass Ceramic Filter 10 GHz 50Ohm 1008 (2520 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 33.6GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 10 GHz | |
Insertion Loss | 2.75dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 3 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM150.89000 | RM150.89 |
| 20 | RM121.81250 | RM2,436.25 |
| 50 | RM110.18300 | RM5,509.15 |
| 100 | RM104.36840 | RM10,436.84 |
| 200 | RM100.82570 | RM20,165.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM85.95553 | RM85,955.53 |
| Unit Price without VAT: | RM150.89000 |
|---|---|
| Unit Price with VAT: | RM165.97900 |




