
8579-0-15-15-21-27-10-0 | |
|---|---|
DigiKey Part Number | ED11441-ND |
Manufacturer | |
Manufacturer Product Number | 8579-0-15-15-21-27-10-0 |
Description | PIN RECEPT .015 TO .021 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.234" (5.94mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | - | |
Socket Depth | 0.195" (4.95mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.56000 | RM1.56 |
| 10 | RM1.32700 | RM13.27 |
| 25 | RM1.24560 | RM31.14 |
| 50 | RM1.18480 | RM59.24 |
| 100 | RM1.12840 | RM112.84 |
| 250 | RM1.05760 | RM264.40 |
| 500 | RM1.00702 | RM503.51 |
| 1,000 | RM0.95895 | RM958.95 |
| 3,000 | RM0.88736 | RM2,662.08 |
| Unit Price without VAT: | RM1.56000 |
|---|---|
| Unit Price with VAT: | RM1.71600 |




