Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3305-2-15-80-47-27-10-0

DigiKey Part Number
54-3305-2-15-80-47-27-10-0-ND
Manufacturer
Manufacturer Product Number
3305-2-15-80-47-27-10-0
Description
.155" LONG RECEPTACLE; ACCEPTS .
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.155" (3.94mm)
Accepts Pin Diameter
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
Accepts Square Pin Size
0.025" (0.64mm)
Pin Hole Diameter
0.051" (1.30mm)
Mounting Hole Diameter
0.060" (1.52mm)
Flange Diameter
0.077" (1.96mm)
Tail Diameter
-
Socket Depth
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,218
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.02000RM2.02
10RM1.70600RM17.06
25RM1.59760RM39.94
50RM1.52200RM76.10
100RM1.44900RM144.90
250RM1.35828RM339.57
500RM1.29338RM646.69
1,000RM1.23156RM1,231.56
2,500RM1.15442RM2,886.05
Unit Price without VAT:RM2.02000
Unit Price with VAT:RM2.22200