



110-43-628-41-001000 | |
|---|---|
DigiKey Part Number | ED90042-ND |
Manufacturer | |
Manufacturer Product Number | 110-43-628-41-001000 |
Description | CONN IC DIP SOCKET 28POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 110-43-628-41-001000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.54000 | RM18.54 |
| 14 | RM15.36714 | RM215.14 |
| 28 | RM14.63286 | RM409.72 |
| 56 | RM13.93393 | RM780.30 |
| 112 | RM13.26875 | RM1,486.10 |
| 252 | RM12.53083 | RM3,157.77 |
| 504 | RM11.93282 | RM6,014.14 |
| 1,008 | RM11.36362 | RM11,454.53 |
| 2,506 | RM10.65709 | RM26,706.67 |
| Unit Price without VAT: | RM18.54000 |
|---|---|
| Unit Price with VAT: | RM20.39400 |






