
0990-0-50-20-76-14-11-0 | |
|---|---|
DigiKey Part Number | ED90459-ND |
Manufacturer | |
Manufacturer Product Number | 0990-0-50-20-76-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.137" (3.48mm) | |
Recommended Working Height | 0.118" (3.00mm) | |
Minimum Working Height | 0.098" (2.50mm) | |
Pad Layout Dimension | Circular - 0.159" (4.04mm) | |
Operating Force - Initial | 15gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.27000 | RM5.27 |
| 10 | RM4.48300 | RM44.83 |
| 25 | RM4.20000 | RM105.00 |
| 50 | RM3.99940 | RM199.97 |
| 100 | RM3.80820 | RM380.82 |
| 250 | RM3.56952 | RM892.38 |
| 500 | RM3.39894 | RM1,699.47 |
| 1,000 | RM3.23668 | RM3,236.68 |
| 2,500 | RM3.03409 | RM7,585.22 |
| Unit Price without VAT: | RM5.27000 |
|---|---|
| Unit Price with VAT: | RM5.79700 |


