
0677-0-15-15-30-14-10-0 | |
|---|---|
DigiKey Part Number | 0677-0-15-15-30-14-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 0677-0-15-15-30-14-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.248" (6.30mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.051" (1.30mm) | |
Flange Diameter | 0.063" (1.60mm) | |
Tail Diameter | - | |
Socket Depth | 0.205" (5.21mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.98000 | RM5.98 |
| 10 | RM5.09000 | RM50.90 |
| 25 | RM4.76960 | RM119.24 |
| 50 | RM4.54140 | RM227.07 |
| 100 | RM4.32390 | RM432.39 |
| 250 | RM4.05288 | RM1,013.22 |
| 500 | RM3.85932 | RM1,929.66 |
| 1,000 | RM3.67506 | RM3,675.06 |
| 3,000 | RM3.40104 | RM10,203.12 |
| Unit Price without VAT: | RM5.98000 |
|---|---|
| Unit Price with VAT: | RM6.57800 |

