
MIKROE-3469 | |
|---|---|
DigiKey Part Number | 1471-2183-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3469 |
Description | TEMP&HUM 11 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | HDC1080 Humidity, Temperature Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3469 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Humidity, Temperature | |
Utilized IC / Part | HDC1080 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM67.42000 | RM67.42 |
| Unit Price without VAT: | RM67.42000 |
|---|---|
| Unit Price with VAT: | RM74.16200 |
















