
USB5744/2G | |
|---|---|
DigiKey Part Number | USB5744/2G-ND |
Manufacturer | |
Manufacturer Product Number | USB5744/2G |
Description | IC HUB CTLR USB 56VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.2 USB Interface 56-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | USB5744/2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0, USB 3.2 | |
Voltage - Supply | 1.2V, 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM22.04000 | RM22.04 |
| 25 | RM18.37080 | RM459.27 |
| 100 | RM16.89740 | RM1,689.74 |
| Unit Price without VAT: | RM22.04000 |
|---|---|
| Unit Price with VAT: | RM24.24400 |












