
USB2534-1080AEN-TR | |
|---|---|
DigiKey Part Number | USB2534-1080AEN-TR-ND - Tape & Reel (TR) USB2534-1080AEN-CT-ND - Cut Tape (CT) USB2534-1080AEN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB2534-1080AEN-TR |
Description | IC USB 2.0 HUB CTLR 4PORT 36SQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 36-SQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2534-1080AEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-SQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.19000 | RM21.19 |
| 25 | RM17.61240 | RM440.31 |
| 100 | RM16.01130 | RM1,601.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM16.01130 | RM48,033.90 |
| Unit Price without VAT: | RM21.19000 |
|---|---|
| Unit Price with VAT: | RM23.30900 |


