


MCP9808T-E/MS | |
|---|---|
DigiKey Part Number | MCP9808T-E/MSTR-ND - Tape & Reel (TR) MCP9808T-E/MSCT-ND - Cut Tape (CT) MCP9808T-E/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9808T-E/MS |
Description | SENSOR DIGITAL -40C-125C 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP9808T-E/MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±1°C) | |
Test Condition | -20°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.90000 | RM5.90 |
| 25 | RM4.92960 | RM123.24 |
| 100 | RM4.89950 | RM489.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.42418 | RM11,060.45 |
| Unit Price without VAT: | RM5.90000 |
|---|---|
| Unit Price with VAT: | RM6.49000 |












