
MCP6004T-I/SL | |
|---|---|
DigiKey Part Number | MCP6004T-I/SLTR-ND - Tape & Reel (TR) MCP6004T-I/SLCT-ND - Cut Tape (CT) MCP6004T-I/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6004T-I/SL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6004T-I/SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4.5 mV | |
Current - Supply | 100µA (x4 Channels) | |
Current - Output / Channel | 23 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.28000 | RM2.28 |
| 25 | RM1.85400 | RM46.35 |
| 100 | RM1.72750 | RM172.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,600 | RM1.72753 | RM4,491.58 |
| Unit Price without VAT: | RM2.28000 |
|---|---|
| Unit Price with VAT: | RM2.50800 |











