8 Bit Digital to Analog Converter 2 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 2 14-PDIP
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 2 - Linearity (DNL, INL)

MCP4902-E/P

DigiKey Part Number
MCP4902-E/P-ND
Manufacturer
Manufacturer Product Number
MCP4902-E/P
Description
IC DAC 8BIT V-OUT 14DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP4902-E/P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
2
Settling Time
4.5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.25, ±0.2
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM7.75000RM7.75
25RM6.44680RM161.17
100RM5.89890RM589.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM7.75000
Unit Price with VAT:RM8.52500