
MCP2210-I/SS | |
|---|---|
DigiKey Part Number | MCP2210-I/SS-ND |
Manufacturer | |
Manufacturer Product Number | MCP2210-I/SS |
Description | IC CONVERTER USB-SPI 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to SPI USB 2.0 SPI Interface 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP2210-I/SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to SPI | |
Interface | SPI | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 5.5V | |
Current - Supply | 13mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.04000 | RM11.04 |
| 25 | RM9.18560 | RM229.64 |
| 100 | RM8.38490 | RM838.49 |
| Unit Price without VAT: | RM11.04000 |
|---|---|
| Unit Price with VAT: | RM12.14400 |








