2/2 Transceiver Full MII, RMII 24-SQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN8720A-CP-TR-ABC

DigiKey Part Number
LAN8720A-CP-TR-ABCTR-ND - Tape & Reel (TR)
LAN8720A-CP-TR-ABCCT-ND - Cut Tape (CT)
LAN8720A-CP-TR-ABCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAN8720A-CP-TR-ABC
Description
IC TRANSCEIVER FULL 2/2 24SQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full MII, RMII 24-SQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LAN8720A-CP-TR-ABC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
MII, RMII
Number of Drivers/Receivers
2/2
Duplex
Full
Data Rate
100Mbps
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-SQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,860
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.34000RM4.34
25RM3.62360RM90.59
100RM3.47610RM347.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM3.30928RM16,546.40
Manufacturers Standard Package
Unit Price without VAT:RM4.34000
Unit Price with VAT:RM4.77400