MCP2221 - USB 2.0 to UART Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM00559

DigiKey Part Number
ADM00559-ND
Manufacturer
Manufacturer Product Number
ADM00559
Description
EVAL BOARD FOR MCP2221
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCP2221 - USB 2.0 to UART Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
USB 2.0 to UART
Embedded
-
Utilized IC / Part
MCP2221
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM42.94000RM42.94
Manufacturers Standard Package
Unit Price without VAT:RM42.94000
Unit Price with VAT:RM47.23400