Bipolar (BJT) Transistor PNP 60 V 600 mA 500 mW Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N2907A

DigiKey Part Number
2N2907AMS-ND
Manufacturer
Manufacturer Product Number
2N2907A
Description
TRANS PNP 60V 0.6A TO-18
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 500 mW Through Hole TO-18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 10V
Power - Max
500 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,032
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM15.21000RM15.21
100RM14.11520RM1,411.52
Manufacturers Standard Package
Unit Price without VAT:RM15.21000
Unit Price with VAT:RM16.73100