
CM7VT1A32.768KHZ125PF20PPMTBQAT3 | |
|---|---|
DigiKey Part Number | 2195-CM7VT1A32.768KHZ125PF20PPMTBQAT3TR-ND - Tape & Reel (TR) 2195-CM7VT1A32.768KHZ125PF20PPMTBQAT3CT-ND - Cut Tape (CT) 2195-CM7VT1A32.768KHZ125PF20PPMTBQAT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM7VT1A32.768KHZ125PF20PPMTBQAT3 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM7VT1A32.768KHZ125PF20PPMTBQAT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM2.05200 | RM20.52 |
| 25 | RM1.94000 | RM48.50 |
| 50 | RM1.85900 | RM92.95 |
| 100 | RM1.78230 | RM178.23 |
| 250 | RM1.68540 | RM421.35 |
| 500 | RM1.61570 | RM807.85 |
| 1,000 | RM1.54884 | RM1,548.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.59342 | RM4,780.26 |
| 6,000 | RM1.52756 | RM9,165.36 |
| 9,000 | RM1.49031 | RM13,412.79 |
| 15,000 | RM1.44471 | RM21,670.65 |
| 21,000 | RM1.41544 | RM29,724.24 |
| 30,000 | RM1.38509 | RM41,552.70 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |










