Thermal Epoxy, 2 Part 6 ml Syringe
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Epoxy, 2 Part 6 ml Syringe
MG Chemicals' Thermal Conductive Epoxy

8329TCS-6ML

DigiKey Part Number
473-1221-ND
Manufacturer
Manufacturer Product Number
8329TCS-6ML
Description
ADHESIVE - THERMAL CONDUCTIVE EP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thermal Epoxy, 2 Part 6 ml Syringe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Bulk
Part Status
Active
Type
Epoxy, 2 Part
Size / Dimension
6 ml Syringe
Usable Temperature Range
-40°F ~ 302°F (-40°C ~ 150°C)
Color
Gray
Thermal Conductivity
1.40W/m-K
Features
Low Outgassing (ASTM E595)
Shelf Life
36 Months
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM148.40000RM148.40
10RM113.86100RM1,138.61
25RM103.09920RM2,577.48
50RM95.88320RM4,794.16
100RM89.37970RM8,937.97
250RM81.75588RM20,438.97
500RM76.64534RM38,322.67
Unit Price without VAT:RM148.40000
Unit Price with VAT:RM163.24000