
MLX91221KDC-ABR-020-RE | |
|---|---|
DigiKey Part Number | 413-MLX91221KDC-ABR-020-RETR-ND - Tape & Reel (TR) 413-MLX91221KDC-ABR-020-RECT-ND - Cut Tape (CT) 413-MLX91221KDC-ABR-020-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX91221KDC-ABR-020-RE |
Description | CURRENT SENSOR HE 20A 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 62.5mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.6% | |
Accuracy | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Response Time | 2µs | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.97000 | RM15.97 |
| 5 | RM14.29200 | RM71.46 |
| 10 | RM13.66900 | RM136.69 |
| 25 | RM12.92200 | RM323.05 |
| 50 | RM12.41300 | RM620.65 |
| 100 | RM11.94700 | RM1,194.70 |
| 500 | RM11.00836 | RM5,504.18 |
| 1,000 | RM10.83295 | RM10,832.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM8.85046 | RM26,551.38 |
| Unit Price without VAT: | RM15.97000 |
|---|---|
| Unit Price with VAT: | RM17.56700 |

