Digital Switch Omnipolar Switch Open Drain Hall Effect TSOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX90248ESE-EBA-000-RE

DigiKey Part Number
MLX90248ESE-EBA-000-RETR-ND - Tape & Reel (TR)
MLX90248ESE-EBA-000-RECT-ND - Cut Tape (CT)
MLX90248ESE-EBA-000-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLX90248ESE-EBA-000-RE
Description
MAG SWITCH OMNIPOLAR TSOT23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect TSOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±6mT Trip, ±0.8mT Release
Test Condition
25°C
Voltage - Supply
1.5V ~ 3.6V
Current - Supply (Max)
10µA
Current - Output (Max)
10mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75,875
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.90000RM1.90
5RM1.66000RM8.30
10RM1.56700RM15.67
25RM1.46120RM36.53
50RM1.38800RM69.40
100RM1.32090RM132.09
500RM1.18660RM593.30
1,000RM1.13668RM1,136.68
5,000RM1.03631RM5,181.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.99897RM9,989.70
20,000RM0.96474RM19,294.80
30,000RM0.94605RM28,381.50
Manufacturers Standard Package
Unit Price without VAT:RM1.90000
Unit Price with VAT:RM2.09000