
RS-15-12 | |
|---|---|
DigiKey Part Number | 1866-4128-ND |
Manufacturer | |
Manufacturer Product Number | RS-15-12 |
Description | AC/DC CONVERTER 12V 16W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RS-15-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 81% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.46" L x 2.01" W x 1.10" H (62.5mm x 51.0mm x 28.0mm) | |
Approval Agency | CB, CCC, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.24000 | RM36.24 |
| 5 | RM34.13000 | RM170.65 |
| 10 | RM32.86500 | RM328.65 |
| 25 | RM32.02280 | RM800.57 |
| Unit Price without VAT: | RM36.24000 |
|---|---|
| Unit Price with VAT: | RM39.86400 |









