P-Channel 100 V 40A 125W (Tj) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCB40P10Y-TP

DigiKey Part Number
353-MCB40P10Y-TPTR-ND - Tape & Reel (TR)
353-MCB40P10Y-TPCT-ND - Cut Tape (CT)
353-MCB40P10Y-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCB40P10Y-TP
Description
P-CHANNEL MOSFET,D2-PAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 40A 125W (Tj) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
56mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
125W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,136
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.97000RM11.97
10RM7.74400RM77.44
100RM5.33340RM533.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM4.07293RM3,258.34
1,600RM3.77864RM6,045.82
2,400RM3.62872RM8,708.93
4,000RM3.58148RM14,325.92
Manufacturers Standard Package
Unit Price without VAT:RM11.97000
Unit Price with VAT:RM13.16700