



3SMBJ5932B-TP | |
|---|---|
DigiKey Part Number | 3SMBJ5932BTPMSTR-ND - Tape & Reel (TR) 3SMBJ5932BTPMSCT-ND - Cut Tape (CT) 3SMBJ5932BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5932B-TP |
Description | DIODE ZENER 20V 3W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.31000 | RM1.31 |
| 10 | RM0.88900 | RM8.89 |
| 100 | RM0.60250 | RM60.25 |
| 500 | RM0.47612 | RM238.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.45422 | RM1,362.66 |
| 6,000 | RM0.37884 | RM2,273.04 |
| 9,000 | RM0.35903 | RM3,231.27 |
| 15,000 | RM0.33676 | RM5,051.40 |
| 21,000 | RM0.32357 | RM6,794.97 |
| 30,000 | RM0.31074 | RM9,322.20 |
| 75,000 | RM0.28261 | RM21,195.75 |
| 150,000 | RM0.27914 | RM41,871.00 |
| Unit Price without VAT: | RM1.31000 |
|---|---|
| Unit Price with VAT: | RM1.44100 |

