
MX25R4035FZUIL0 | |
|---|---|
DigiKey Part Number | 1092-1183-2-ND - Tape & Reel (TR) 1092-1183-1-ND - Cut Tape (CT) 1092-1183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25R4035FZUIL0 |
Description | IC FLASH 4MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 33 MHz 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | 100µs, 10ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM2.17400 | RM21.74 |
| 25 | RM2.11680 | RM52.92 |
| 50 | RM2.07300 | RM103.65 |
| 100 | RM2.02880 | RM202.88 |
| 250 | RM1.96888 | RM492.22 |
| 500 | RM1.92354 | RM961.77 |
| 1,000 | RM1.87821 | RM1,878.21 |
| 5,000 | RM1.77377 | RM8,868.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | RM1.71796 | RM20,615.52 |
| 24,000 | RM1.67454 | RM40,188.96 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |





