RF Balun 2MHz ~ 800MHz 1:4 6-SMD (5 Leads), Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABAES0061

DigiKey Part Number
1465-1318-2-ND - Tape & Reel (TR)
1465-1318-1-ND - Cut Tape (CT)
1465-1318-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MABAES0061
Description
BALUN 2MHZ-800MHZ 1:4 6SMD FLAT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Balun 2MHz ~ 800MHz 1:4 6-SMD (5 Leads), Flat Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
2MHz ~ 800MHz
Impedance - Unbalanced/Balanced
1:4
Phase Difference
-
Insertion Loss (Max)
3.0dB
Return Loss (Min)
-
Package / Case
6-SMD (5 Leads), Flat Lead
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,262
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.55000RM8.55
10RM7.76100RM77.61
25RM7.45440RM186.36
50RM7.22960RM361.48
100RM7.00920RM700.92
250RM6.72676RM1,681.69
500RM6.51938RM3,259.69
1,000RM6.31722RM6,317.22
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM6.12041RM12,240.82
4,000RM5.92880RM23,715.20
6,000RM5.81917RM34,915.02
Manufacturers Standard Package
Unit Price without VAT:RM8.55000
Unit Price with VAT:RM9.40500