JRD-4035 - Reader Module 840MHz ~ 960MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U107

DigiKey Part Number
2221-U107-ND
Manufacturer
Manufacturer Product Number
U107
Description
UHF-RFID UNIT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
JRD-4035 - Reader Module 840MHz ~ 960MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
M5Stack Technology Co., Ltd.
Series
-
Packaging
Bulk
Part Status
Active
Type
Reader Module
Frequency
840MHz ~ 960MHz
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
JRD-4035
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM332.87000RM332.87
Unit Price without VAT:RM332.87000
Unit Price with VAT:RM366.15700