
IS31BL3508B-STLS2-TR | |
|---|---|
DigiKey Part Number | 2521-IS31BL3508B-STLS2-TR-ND - Tape & Reel (TR) 2521-IS31BL3508B-STLS2-TRCT-ND - Cut Tape (CT) 2521-IS31BL3508B-STLS2-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31BL3508B-STLS2-TR |
Description | IC LED DRV RGLTR PWM SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.2A (Switch) SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 38V | |
Current - Output / Channel | 1.2A (Switch) | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM2.17000 | RM21.70 |
| 25 | RM2.03760 | RM50.94 |
| 100 | RM1.66310 | RM166.31 |
| 250 | RM1.54468 | RM386.17 |
| 500 | RM1.31462 | RM657.31 |
| 1,000 | RM1.05169 | RM1,051.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.85044 | RM2,551.32 |
| 6,000 | RM0.82728 | RM4,963.68 |
| 9,000 | RM0.81568 | RM7,341.12 |
| 15,000 | RM0.80283 | RM12,042.45 |
| 21,000 | RM0.79532 | RM16,701.72 |
| 30,000 | RM0.78810 | RM23,643.00 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |



