
L128-FRD1003500000 | |
|---|---|
DigiKey Part Number | 1416-L128-FRD1003500000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L128-FRD1003500000 |
Description | 2835 FAR RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON 2835 Color Line Red 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 300mA | |
Luminous Flux @ Current/Temperature | 98lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.96360 | RM3,854.40 |
| 8,000 | RM0.91592 | RM7,327.36 |
| 12,000 | RM0.89149 | RM10,697.88 |
| 20,000 | RM0.86391 | RM17,278.20 |
| 28,000 | RM0.84752 | RM23,730.56 |
| 40,000 | RM0.83154 | RM33,261.60 |
| Unit Price without VAT: | RM0.96360 |
|---|---|
| Unit Price with VAT: | RM1.05996 |


