LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF-LXH2103GGD/4

DigiKey Part Number
67-1255-ND
Manufacturer
Manufacturer Product Number
SSF-LXH2103GGD/4
Description
LED CBI 3MM BI-LVL GREEN RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Color
Green (x 2)
Wavelength - Peak
565nm
Configuration
2 High
Current
20mA
Millicandela Rating
30mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41,250
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4.72000RM4.72
10RM3.33300RM33.33
100RM2.49270RM249.27
500RM2.12006RM1,060.03
1,000RM1.99829RM1,998.29
2,000RM1.89500RM3,790.00
5,000RM1.78230RM8,911.50
10,000RM1.73280RM17,328.00
Manufacturers Standard Package
Unit Price without VAT:RM4.72000
Unit Price with VAT:RM5.19200