


SML-LXR44SUGC-TR | |
|---|---|
DigiKey Part Number | 67-2030-2-ND - Tape & Reel (TR) 67-2030-1-ND - Cut Tape (CT) 67-2030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR44SUGC-TR |
Description | LED GRN CLEAR BOOMERANG SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | ||
Size / Dimension | 4.00mm L x 3.60mm W | |
Height (Max) | 4.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.45000 | RM6.45 |
| 10 | RM4.56700 | RM45.67 |
| 100 | RM3.43910 | RM343.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.93992 | RM1,469.96 |
| 1,000 | RM2.77691 | RM2,776.91 |
| 1,500 | RM2.69333 | RM4,039.99 |
| 2,500 | RM2.59890 | RM6,497.25 |
| 3,500 | RM2.54275 | RM8,899.62 |
| 5,000 | RM2.48797 | RM12,439.85 |
| 12,500 | RM2.36710 | RM29,588.75 |
| Unit Price without VAT: | RM6.45000 |
|---|---|
| Unit Price with VAT: | RM7.09500 |


