270 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V175LA10AP

DigiKey Part Number
F3018-ND
Manufacturer
Manufacturer Product Number
V175LA10AP
Description
VARISTOR 270V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
270 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
243 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
297 V
Current - Surge
4.5 kA
Energy
55J
Number of Circuits
1
Capacitance @ Frequency
700 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,383
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.06000RM2.06
10RM1.46600RM14.66
25RM1.31120RM32.78
100RM1.14190RM114.19
250RM1.06096RM265.24
700RM0.99167RM694.17
1,400RM0.95511RM1,337.15
2,800RM0.92501RM2,590.03
5,600RM0.90024RM5,041.34
Manufacturers Standard Package
Unit Price without VAT:RM2.06000
Unit Price with VAT:RM2.26600