


V130LS10AP | |
|---|---|
DigiKey Part Number | 18-V130LS10APTR-ND - Tape & Reel (TR) 18-V130LS10APCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V130LS10AP |
Description | VARISTOR 205V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 205 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 175 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 4.5 kA | |
Energy | 38J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.63100 | RM16.31 |
| 25 | RM1.45800 | RM36.45 |
| 100 | RM1.26870 | RM126.87 |
| 250 | RM1.17892 | RM294.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.01216 | RM506.08 |
| 1,000 | RM0.97201 | RM972.01 |
| 1,500 | RM0.95186 | RM1,427.79 |
| 2,500 | RM0.92955 | RM2,323.88 |
| 3,500 | RM0.91651 | RM3,207.79 |
| 5,000 | RM0.90397 | RM4,519.85 |
| 12,500 | RM0.89379 | RM11,172.38 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

